D-Sub Cable Assembly DB9 Multiple, Ribbon 10.00' (3.05m) Receptacle, Female Sockets to Individual Wire Leads Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
D-Sub Cable Assembly DB9 Multiple, Ribbon 10.00' (3.05m) Receptacle, Female Sockets to Individual Wire Leads Unshielded
ASSMAN H7

H7FXH-0910M

DigiKey Part Number
H7FXH-0910M-ND
Manufacturer
Manufacturer Product Number
H7FXH-0910M
Description
CBL D-SUB-HHFP09H/AE09M/X
Customer Reference
Detailed Description
D-Sub Cable Assembly DB9 Multiple, Ribbon 10.00' (3.05m) Receptacle, Female Sockets to Individual Wire Leads Unshielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions
9
Manufacturer
Assmann WSW Components
Length
10.00' (3.05m)
Packaging
Bulk
Shielding
Unshielded
Part Status
Active
Color
Multiple, Ribbon
1st Connector
Receptacle, Female Sockets
Contact Finish
Gold
2nd Connector
Individual Wire Leads
Contact Finish Thickness
10.0µin (0.25µm)
Type
DB9
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1137,02000 Kč137,02 Kč
10123,94400 Kč1 239,44 Kč
25117,09960 Kč2 927,49 Kč
50114,24220 Kč5 712,11 Kč
100108,52990 Kč10 852,99 Kč
25097,10572 Kč24 276,43 Kč
50091,39338 Kč45 696,69 Kč
1 00079,96916 Kč79 969,16 Kč
2 50075,97075 Kč189 926,88 Kč
Manufacturers Standard Package
Unit Price without VAT:137,02000 Kč
Unit Price with VAT:165,79420 Kč
Alternate Color
CBL D-SUB-HHFP09H/AE09G/X
In-Stock: 0
Unit Price: 99,69000 Kč
Alternate Length
CBL D-SUB-HHFP09H/AE09M/X
In-Stock: 0
Unit Price: 99,90000 Kč
Assembly Component