


H7FXH-0906M | |
|---|---|
DigiKey Part Number | H7FXH-0906M-ND |
Manufacturer | |
Manufacturer Product Number | H7FXH-0906M |
Description | CBL D-SUB-HHFP09H/AE09M/X |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB9 Multiple, Ribbon 6.00' (1.83m) Receptacle, Female Sockets to Individual Wire Leads Unshielded |
Datasheet | Datasheet |
Category | Number of Positions 9 |
Manufacturer Assmann WSW Components | Length 6.00' (1.83m) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Multiple, Ribbon |
1st Connector Receptacle, Female Sockets | Contact Finish Gold |
2nd Connector Individual Wire Leads | Contact Finish Thickness 10.0µin (0.25µm) |
Type DB9 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 99,90000 Kč | 99,90 Kč |
| 10 | 90,68000 Kč | 906,80 Kč |
| 25 | 85,87480 Kč | 2 146,87 Kč |
| 50 | 83,88080 Kč | 4 194,04 Kč |
| 100 | 79,88490 Kč | 7 988,49 Kč |
| 250 | 69,90012 Kč | 17 475,03 Kč |
| 500 | 67,90300 Kč | 33 951,50 Kč |
| 1 000 | 57,91718 Kč | 57 917,18 Kč |
| 2 500 | 53,92298 Kč | 134 807,45 Kč |
| Unit Price without VAT: | 99,90000 Kč |
|---|---|
| Unit Price with VAT: | 120,87900 Kč |



