


H6PPS-2418M | |
|---|---|
DigiKey Part Number | H6PPS-2418M-ND |
Manufacturer | |
Manufacturer Product Number | H6PPS-2418M |
Description | DIP CABLE - HDP24S/AE24M/HDP24S |
Customer Reference | |
Detailed Description | 24 Position Cable Assembly Rectangular DIP to DIP 1.50' (457.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | DIP to DIP | |
Number of Positions | 24 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | - | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | Socket (0.6"), Board In | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 110,24000 Kč | 110,24 Kč |
| 10 | 100,05500 Kč | 1 000,55 Kč |
| 25 | 94,76800 Kč | 2 369,20 Kč |
| 50 | 92,55920 Kč | 4 627,96 Kč |
| 100 | 88,15380 Kč | 8 815,38 Kč |
| 250 | 77,13404 Kč | 19 283,51 Kč |
| 500 | 74,93052 Kč | 37 465,26 Kč |
| 1 000 | 63,91119 Kč | 63 911,19 Kč |
| 2 500 | 59,50363 Kč | 148 759,08 Kč |
| Unit Price without VAT: | 110,24000 Kč |
|---|---|
| Unit Price with VAT: | 133,39040 Kč |




