


H6PPS-2406M | |
|---|---|
DigiKey Part Number | H6PPS-2406M-ND |
Manufacturer | |
Manufacturer Product Number | H6PPS-2406M |
Description | DIP CABLE - HDP24S/AE24M/HDP24S |
Customer Reference | |
Detailed Description | 24 Position Cable Assembly Rectangular DIP to DIP 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | DIP to DIP | |
Number of Positions | 24 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | - | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | Socket (0.6"), Board In | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 77,48000 Kč | 77,48 Kč |
| 10 | 70,32200 Kč | 703,22 Kč |
| 25 | 66,60560 Kč | 1 665,14 Kč |
| 50 | 65,05600 Kč | 3 252,80 Kč |
| 100 | 61,96090 Kč | 6 196,09 Kč |
| 250 | 54,21516 Kč | 13 553,79 Kč |
| 500 | 52,66592 Kč | 26 332,96 Kč |
| 1 000 | 44,92102 Kč | 44 921,02 Kč |
| 2 500 | 41,82298 Kč | 104 557,45 Kč |
| Unit Price without VAT: | 77,48000 Kč |
|---|---|
| Unit Price with VAT: | 93,75080 Kč |




