


H6MMH-1636M | |
|---|---|
DigiKey Part Number | H6MMH-1636M-ND |
Manufacturer | |
Manufacturer Product Number | H6MMH-1636M |
Description | DIP CABLE - HDM16H/AE16M/HDM16H |
Customer Reference | |
Detailed Description | 16 Position Cable Assembly Rectangular DIP to DIP 3.00' (914.40mm) |
Datasheet | Datasheet |
Category | Pitch - Cable 0.050" (1.27mm) |
Manufacturer Assmann WSW Components | Length 3.00' (914.40mm) |
Packaging Bulk | Color Multiple, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type DIP to DIP | Usage Socket (0.1"), Board In |
Number of Positions 16 | Cable Termination IDC |
Number of Rows 2 | Contact Finish Gold |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 81,26000 Kč | 81,26 Kč |
| 10 | 73,72400 Kč | 737,24 Kč |
| 25 | 69,83080 Kč | 1 745,77 Kč |
| 50 | 68,21000 Kč | 3 410,50 Kč |
| 100 | 64,96150 Kč | 6 496,15 Kč |
| 250 | 56,84160 Kč | 14 210,40 Kč |
| 500 | 55,21802 Kč | 27 609,01 Kč |
| 1 000 | 47,09746 Kč | 47 097,46 Kč |
| 2 500 | 43,84945 Kč | 109 623,62 Kč |
| Unit Price without VAT: | 81,26000 Kč |
|---|---|
| Unit Price with VAT: | 98,32460 Kč |




