


H6MMH-1636G | |
|---|---|
DigiKey Part Number | H6MMH-1636G-ND |
Manufacturer | |
Manufacturer Product Number | H6MMH-1636G |
Description | DIP CABLE - HDM16H/AE16G/HDM16H |
Customer Reference | |
Detailed Description | 16 Position Cable Assembly Rectangular DIP to DIP 3.00' (914.40mm) |
Datasheet | Datasheet |
Category | Pitch - Cable 0.050" (1.27mm) |
Manufacturer Assmann WSW Components | Length 3.00' (914.40mm) |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type DIP to DIP | Usage Socket (0.1"), Board In |
Number of Positions 16 | Cable Termination IDC |
Number of Rows 2 | Contact Finish Gold |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,95000 Kč | 57,95 Kč |
| 10 | 52,57900 Kč | 525,79 Kč |
| 25 | 49,79040 Kč | 1 244,76 Kč |
| 50 | 48,63140 Kč | 2 431,57 Kč |
| 100 | 46,31530 Kč | 4 631,53 Kč |
| 250 | 40,52696 Kč | 10 131,74 Kč |
| 500 | 39,36874 Kč | 19 684,37 Kč |
| 1 000 | 33,57916 Kč | 33 579,16 Kč |
| 2 500 | 31,26334 Kč | 78 158,35 Kč |
| Unit Price without VAT: | 57,95000 Kč |
|---|---|
| Unit Price with VAT: | 70,11950 Kč |




