


H6MMH-1036M | |
|---|---|
DigiKey Part Number | H6MMH-1036M-ND |
Manufacturer | |
Manufacturer Product Number | H6MMH-1036M |
Description | DIP CABLE - HDM10H/AE10M/HDM10H |
Customer Reference | |
Detailed Description | 10 Position Cable Assembly Rectangular DIP to DIP 3.00' (914.40mm) |
Datasheet | Datasheet |
Category | Length 3.00' (914.40mm) |
Manufacturer Assmann WSW Components | Color Multiple, Ribbon |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Usage Socket (0.1"), Board In |
Connector Type DIP to DIP | Cable Termination IDC |
Number of Positions 10 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 73,20000 Kč | 73,20 Kč |
| 10 | 66,52900 Kč | 665,29 Kč |
| 25 | 63,01680 Kč | 1 575,42 Kč |
| 50 | 61,55300 Kč | 3 077,65 Kč |
| 100 | 58,62270 Kč | 5 862,27 Kč |
| 250 | 51,29536 Kč | 12 823,84 Kč |
| 500 | 49,83004 Kč | 24 915,02 Kč |
| 1 000 | 42,50184 Kč | 42 501,84 Kč |
| 2 500 | 39,57081 Kč | 98 927,03 Kč |
| Unit Price without VAT: | 73,20000 Kč |
|---|---|
| Unit Price with VAT: | 88,57200 Kč |




