


H6MMH-1036G | |
|---|---|
DigiKey Part Number | H6MMH-1036G-ND |
Manufacturer | |
Manufacturer Product Number | H6MMH-1036G |
Description | DIP CABLE - HDM10H/AE10G/HDM10H |
Customer Reference | |
Detailed Description | 10 Position Cable Assembly Rectangular DIP to DIP 3.00' (914.40mm) |
Datasheet | Datasheet |
Category | Length 3.00' (914.40mm) |
Manufacturer Assmann WSW Components | Color Gray, Ribbon |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Usage Socket (0.1"), Board In |
Connector Type DIP to DIP | Cable Termination IDC |
Number of Positions 10 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,02000 Kč | 59,02 Kč |
| 10 | 53,51500 Kč | 535,15 Kč |
| 25 | 50,68720 Kč | 1 267,18 Kč |
| 50 | 49,51100 Kč | 2 475,55 Kč |
| 100 | 47,15430 Kč | 4 715,43 Kč |
| 250 | 41,25968 Kč | 10 314,92 Kč |
| 500 | 40,08052 Kč | 20 040,26 Kč |
| 1 000 | 34,18634 Kč | 34 186,34 Kč |
| 2 500 | 31,82866 Kč | 79 571,65 Kč |
| Unit Price without VAT: | 59,02000 Kč |
|---|---|
| Unit Price with VAT: | 71,41420 Kč |




