


H4PXS-1636G | |
|---|---|
DigiKey Part Number | H4PXS-1636G-ND |
Manufacturer | |
Manufacturer Product Number | H4PXS-1636G |
Description | DIP CABLE - HDP16S/AE16G/X |
Customer Reference | |
Detailed Description | 16 Position Cable Assembly Rectangular DIP to Cable 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | DIP to Cable | |
Number of Positions | 16 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | - | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | Socket (0.3"), Board In | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,90000 Kč | 56,90 Kč |
| 10 | 51,76000 Kč | 517,60 Kč |
| 25 | 49,01760 Kč | 1 225,44 Kč |
| 50 | 47,87540 Kč | 2 393,77 Kč |
| 100 | 45,59510 Kč | 4 559,51 Kč |
| 250 | 39,89536 Kč | 9 973,84 Kč |
| 500 | 38,75558 Kč | 19 377,79 Kč |
| 1 000 | 33,05631 Kč | 33 056,31 Kč |
| 2 500 | 30,77668 Kč | 76 941,70 Kč |
| Unit Price without VAT: | 56,90000 Kč |
|---|---|
| Unit Price with VAT: | 68,84900 Kč |




