


H4PXS-1606G | |
|---|---|
DigiKey Part Number | H4PXS-1606G-ND |
Manufacturer | |
Manufacturer Product Number | H4PXS-1606G |
Description | DIP CABLE - HDP16S/AE16G/X |
Customer Reference | |
Detailed Description | 16 Position Cable Assembly Rectangular DIP to Cable 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | DIP to Cable | |
Number of Positions | 16 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | - | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | Socket (0.3"), Board In | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,87000 Kč | 30,87 Kč |
| 10 | 26,83500 Kč | 268,35 Kč |
| 25 | 25,68480 Kč | 642,12 Kč |
| 50 | 25,11780 Kč | 1 255,89 Kč |
| 100 | 23,97550 Kč | 2 397,55 Kč |
| 250 | 21,69176 Kč | 5 422,94 Kč |
| 500 | 19,97960 Kč | 9 989,80 Kč |
| 1 000 | 17,12534 Kč | 17 125,34 Kč |
| 2 500 | 15,98368 Kč | 39 959,20 Kč |
| Unit Price without VAT: | 30,87000 Kč |
|---|---|
| Unit Price with VAT: | 37,35270 Kč |




