


H3WWH-3406M | |
|---|---|
DigiKey Part Number | H3WWH-3406M-ND |
Manufacturer | |
Manufacturer Product Number | H3WWH-3406M |
Description | IDC CBL - HHPL34H/AE34M/HHPL34H |
Customer Reference | |
Detailed Description | 34 Position Cable Assembly Rectangular Plug to Plug 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug to Plug | |
Number of Positions | 34 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | Flange, Polarizing Key | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 183,98000 Kč | 183,98 Kč |
| 10 | 165,60000 Kč | 1 656,00 Kč |
| 25 | 155,99720 Kč | 3 899,93 Kč |
| 50 | 151,99360 Kč | 7 599,68 Kč |
| 100 | 147,99410 Kč | 14 799,41 Kč |
| 250 | 131,99528 Kč | 32 998,82 Kč |
| 500 | 123,99544 Kč | 61 997,72 Kč |
| 1 000 | 109,59598 Kč | 109 595,98 Kč |
| Unit Price without VAT: | 183,98000 Kč |
|---|---|
| Unit Price with VAT: | 222,61580 Kč |




