H3WWH-34 G
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
H3WWH-34 G
Part Number Breakdown

H3WWH-3406G

DigiKey Part Number
H3WWH-3406G-ND
Manufacturer
Manufacturer Product Number
H3WWH-3406G
Description
IDC CBL - HHPL34H/AE34G/HHPL34H
Customer Reference
Detailed Description
34 Position Cable Assembly Rectangular Plug to Plug 0.500' (152.40mm, 6.00")
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Assmann WSW Components
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Plug to Plug
Number of Positions
34
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
0.500' (152.40mm, 6.00")
Features
Flange, Polarizing Key
Color
Gray, Ribbon
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Gold
Contact Finish Thickness
15.0µin (0.38µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1176,61000 Kč176,61 Kč
10158,86400 Kč1 588,64 Kč
25149,64880 Kč3 741,22 Kč
50145,81340 Kč7 290,67 Kč
100141,97590 Kč14 197,59 Kč
250126,62840 Kč31 657,10 Kč
500118,95356 Kč59 476,78 Kč
1 000105,13970 Kč105 139,70 Kč
Manufacturers Standard Package
Unit Price without VAT:176,61000 Kč
Unit Price with VAT:213,69810 Kč
Alternate Color
IDC CBL - HHPL34H/AE34M/HHPL34H
In-Stock: 0
Unit Price: 183,98000 Kč
Alternate Length
IDC CBL - HHPL34H/AE34G/HHPL34H
In-Stock: 0
Unit Price: 232,60000 Kč
IDC CBL - HHPL34H/AE34G/HHPL34H
In-Stock: 0
Unit Price: 198,92000 Kč