


H3WWH-2436M | |
|---|---|
DigiKey Part Number | H3WWH-2436M-ND |
Manufacturer | |
Manufacturer Product Number | H3WWH-2436M |
Description | IDC CBL - HPPL24H/AE24M/HHPL24H |
Customer Reference | |
Detailed Description | 24 Position Cable Assembly Rectangular Plug to Plug 3.00' (914.40mm) |
Datasheet | Datasheet |
Category | Length 3.00' (914.40mm) |
Manufacturer Assmann WSW Components | Features Flange, Polarizing Key |
Packaging Bulk | Color Multiple, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Plug to Plug | Cable Termination IDC |
Number of Positions 24 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 15.0µin (0.38µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 201,26000 Kč | 201,26 Kč |
| 10 | 181,15100 Kč | 1 811,51 Kč |
| 25 | 170,64800 Kč | 4 266,20 Kč |
| 50 | 166,27260 Kč | 8 313,63 Kč |
| 100 | 161,89920 Kč | 16 189,92 Kč |
| 250 | 144,39596 Kč | 36 098,99 Kč |
| 500 | 135,64500 Kč | 67 822,50 Kč |
| 1 000 | 119,89264 Kč | 119 892,64 Kč |
| Unit Price without VAT: | 201,26000 Kč |
|---|---|
| Unit Price with VAT: | 243,52460 Kč |




