


H3WWH-2418M | |
|---|---|
DigiKey Part Number | H3WWH-2418M-ND |
Manufacturer | |
Manufacturer Product Number | H3WWH-2418M |
Description | IDC CBL - HPPL24H/AE24M/HHPL24H |
Customer Reference | |
Detailed Description | 24 Position Cable Assembly Rectangular Plug to Plug 1.50' (457.20mm) |
Datasheet | Datasheet |
Category | Length 1.50' (457.20mm) |
Manufacturer Assmann WSW Components | Features Flange, Polarizing Key |
Packaging Bulk | Color Multiple, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Plug to Plug | Cable Termination IDC |
Number of Positions 24 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 15.0µin (0.38µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 163,30000 Kč | 163,30 Kč |
| 10 | 147,55300 Kč | 1 475,53 Kč |
| 25 | 139,40640 Kč | 3 485,16 Kč |
| 50 | 136,00280 Kč | 6 800,14 Kč |
| 100 | 129,20190 Kč | 12 920,19 Kč |
| 250 | 115,60204 Kč | 28 900,51 Kč |
| 500 | 108,80190 Kč | 54 400,95 Kč |
| 1 000 | 95,20181 Kč | 95 201,81 Kč |
| Unit Price without VAT: | 163,30000 Kč |
|---|---|
| Unit Price with VAT: | 197,59300 Kč |




