20 Position Cable Assembly Rectangular Socket to Plug 0.500' (152.40mm, 6.00")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
20 Position Cable Assembly Rectangular Socket to Plug 0.500' (152.40mm, 6.00")
Part Number Breakdown

H3DWH-2006M

DigiKey Part Number
H3DWH-2006M-ND
Manufacturer
Manufacturer Product Number
H3DWH-2006M
Description
IDC CBL- HHKR20H/AE20M/HHPL20H
Customer Reference
Detailed Description
20 Position Cable Assembly Rectangular Socket to Plug 0.500' (152.40mm, 6.00")
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
0.500' (152.40mm, 6.00")
Manufacturer
Assmann WSW Components
Features
Polarizing Key, Strain Relief (Socket); Flange, Polarizing Key (Plug)
Packaging
Bulk
Color
Multiple, Ribbon
Part Status
Active
Shielding
Unshielded
Connector Type
Socket to Plug
Cable Termination
IDC
Number of Positions
20
Contact Finish
Gold
Number of Rows
2
Contact Finish Thickness
15.0µin (0.38µm)
Pitch - Connector
0.100" (2.54mm)
Base Product Number
Pitch - Cable
0.050" (1.27mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
199,11000 Kč99,11 Kč
1090,03900 Kč900,39 Kč
2585,26880 Kč2 131,72 Kč
5083,28640 Kč4 164,32 Kč
10079,32200 Kč7 932,20 Kč
25069,40680 Kč17 351,70 Kč
50067,42332 Kč33 711,66 Kč
1 00057,50827 Kč57 508,27 Kč
2 50053,54213 Kč133 855,33 Kč
Manufacturers Standard Package
Unit Price without VAT:99,11000 Kč
Unit Price with VAT:119,92310 Kč
Alternate Color
IDC CBL- HHKR20H/AE20G/HHPL20H
In-Stock: 0
Unit Price: 94,07000 Kč
Assembly Component