


H3DWH-2006G | |
|---|---|
DigiKey Part Number | H3DWH-2006G-ND |
Manufacturer | |
Manufacturer Product Number | H3DWH-2006G |
Description | IDC CBL- HHKR20H/AE20G/HHPL20H |
Customer Reference | |
Detailed Description | 20 Position Cable Assembly Rectangular Socket to Plug 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Category | Length 0.500' (152.40mm, 6.00") |
Manufacturer Assmann WSW Components | Features Polarizing Key, Strain Relief (Socket); Flange, Polarizing Key (Plug) |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Plug | Cable Termination IDC |
Number of Positions 20 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 15.0µin (0.38µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 94,07000 Kč | 94,07 Kč |
| 10 | 85,46200 Kč | 854,62 Kč |
| 25 | 80,94320 Kč | 2 023,58 Kč |
| 50 | 79,05740 Kč | 3 952,87 Kč |
| 100 | 75,29250 Kč | 7 529,25 Kč |
| 250 | 65,88080 Kč | 16 470,20 Kč |
| 500 | 63,99854 Kč | 31 999,27 Kč |
| 1 000 | 54,58703 Kč | 54 587,03 Kč |
| 2 500 | 50,82247 Kč | 127 056,18 Kč |
| Unit Price without VAT: | 94,07000 Kč |
|---|---|
| Unit Price with VAT: | 113,82470 Kč |


