


H3DKH-3436M | |
|---|---|
DigiKey Part Number | H3DKH-3436M-ND |
Manufacturer | |
Manufacturer Product Number | H3DKH-3436M |
Description | IDC CBL - HHKR34H/AE34M/HHPK34H |
Customer Reference | |
Detailed Description | 34 Position Cable Assembly Rectangular Socket to Plug 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Plug | |
Number of Positions | 34 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Polarizing Key, Strain Relief (Socket); Polarizing Key (Plug) | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 205,15000 Kč | 205,15 Kč |
| 10 | 184,65600 Kč | 1 846,56 Kč |
| 25 | 173,95600 Kč | 4 348,90 Kč |
| 50 | 169,49160 Kč | 8 474,58 Kč |
| 100 | 165,03170 Kč | 16 503,17 Kč |
| 250 | 147,19096 Kč | 36 797,74 Kč |
| 500 | 138,27058 Kč | 69 135,29 Kč |
| 1 000 | 122,21319 Kč | 122 213,19 Kč |
| Unit Price without VAT: | 205,15000 Kč |
|---|---|
| Unit Price with VAT: | 248,23150 Kč |





