


H3DKH-1036G | |
|---|---|
DigiKey Part Number | H3DKH-1036G-ND |
Manufacturer | |
Manufacturer Product Number | H3DKH-1036G |
Description | IDC CBL - HHKR10H/AE10G/HHPK10H |
Customer Reference | |
Detailed Description | 10 Position Cable Assembly Rectangular Socket to Plug 3.00' (914.40mm) |
Datasheet | Datasheet |
Category | Length 3.00' (914.40mm) |
Manufacturer Assmann WSW Components | Features Polarizing Key, Strain Relief (Socket); Polarizing Key (Plug) |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Plug | Cable Termination IDC |
Number of Positions 10 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 15.0µin (0.38µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 99,69000 Kč | 99,69 Kč |
| 10 | 90,47100 Kč | 904,71 Kč |
| 25 | 85,69960 Kč | 2 142,49 Kč |
| 50 | 83,70560 Kč | 4 185,28 Kč |
| 100 | 79,71810 Kč | 7 971,81 Kč |
| 250 | 69,75412 Kč | 17 438,53 Kč |
| 500 | 67,76078 Kč | 33 880,39 Kč |
| 1 000 | 57,79601 Kč | 57 796,01 Kč |
| 2 500 | 53,81003 Kč | 134 525,07 Kč |
| Unit Price without VAT: | 99,69000 Kč |
|---|---|
| Unit Price with VAT: | 120,62490 Kč |




