10 Position Cable Assembly Rectangular Socket to Plug 1.50' (457.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 Position Cable Assembly Rectangular Socket to Plug 1.50' (457.20mm)
Part Number Breakdown

H3DKH-1018G

DigiKey Part Number
H3DKH-1018G-ND
Manufacturer
Manufacturer Product Number
H3DKH-1018G
Description
IDC CBL - HHKR10H/AE10G/HHPK10H
Customer Reference
Detailed Description
10 Position Cable Assembly Rectangular Socket to Plug 1.50' (457.20mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
1.50' (457.20mm)
Manufacturer
Assmann WSW Components
Features
Polarizing Key, Strain Relief (Socket); Polarizing Key (Plug)
Packaging
Bulk
Color
Gray, Ribbon
Part Status
Active
Shielding
Unshielded
Connector Type
Socket to Plug
Cable Termination
IDC
Number of Positions
10
Contact Finish
Gold
Number of Rows
2
Contact Finish Thickness
15.0µin (0.38µm)
Pitch - Connector
0.100" (2.54mm)
Base Product Number
Pitch - Cable
0.050" (1.27mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
189,05000 Kč89,05 Kč
1080,79400 Kč807,94 Kč
2576,52320 Kč1 913,08 Kč
5074,74200 Kč3 737,10 Kč
10071,18190 Kč7 118,19 Kč
25062,28368 Kč15 570,92 Kč
50060,50430 Kč30 252,15 Kč
1 00051,60673 Kč51 606,73 Kč
2 50048,04765 Kč120 119,12 Kč
Manufacturers Standard Package
Unit Price without VAT:89,05000 Kč
Unit Price with VAT:107,75050 Kč
Alternate Color
IDC CBL - HHKR10H/AE10M/HHPK10H
In-Stock: 0
Unit Price: 96,14000 Kč
Alternate Length
IDC CBL - HHKR10H/AE10G/HHPK10H
In-Stock: 0
Unit Price: 81,96000 Kč
IDC CBL - HHKR10H/AE10G/HHPK10H
In-Stock: 0
Unit Price: 99,69000 Kč
Assembly Component