


H3DDS-1036M | |
|---|---|
DigiKey Part Number | H3DDS-1036M-ND |
Manufacturer | |
Manufacturer Product Number | H3DDS-1036M |
Description | IDC CBL - HHKR10S/AE10M/HHKR10S |
Customer Reference | |
Detailed Description | 10 Position Cable Assembly Rectangular Socket to Socket 3.00' (914.40mm) |
Datasheet | Datasheet |
Category | Pitch - Cable 0.050" (1.27mm) |
Manufacturer Assmann WSW Components | Length 3.00' (914.40mm) |
Packaging Bulk | Features Polarizing Key, Strain Relief |
Part Status Active | Color Multiple, Ribbon |
Connector Type Socket to Socket | Shielding Unshielded |
Number of Positions 10 | Cable Termination IDC |
Number of Rows 2 | Contact Finish Tin |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,43000 Kč | 54,43 Kč |
| 10 | 49,51100 Kč | 495,11 Kč |
| 25 | 46,90000 Kč | 1 172,50 Kč |
| 50 | 45,80700 Kč | 2 290,35 Kč |
| 100 | 43,62550 Kč | 4 362,55 Kč |
| 250 | 38,17224 Kč | 9 543,06 Kč |
| 500 | 37,08192 Kč | 18 540,96 Kč |
| 1 000 | 31,62862 Kč | 31 628,62 Kč |
| 2 500 | 29,44738 Kč | 73 618,45 Kč |
| Unit Price without VAT: | 54,43000 Kč |
|---|---|
| Unit Price with VAT: | 65,86030 Kč |




