


H3DDS-1006M | |
|---|---|
DigiKey Part Number | H3DDS-1006M-ND |
Manufacturer | |
Manufacturer Product Number | H3DDS-1006M |
Description | IDC CBL - HHKR10S/AE10M/HHKR10S |
Customer Reference | |
Detailed Description | 10 Position Cable Assembly Rectangular Socket to Socket 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Category | Pitch - Cable 0.050" (1.27mm) |
Manufacturer Assmann WSW Components | Length 0.500' (152.40mm, 6.00") |
Packaging Bulk | Features Polarizing Key, Strain Relief |
Part Status Active | Color Multiple, Ribbon |
Connector Type Socket to Socket | Shielding Unshielded |
Number of Positions 10 | Cable Termination IDC |
Number of Rows 2 | Contact Finish Tin |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,78000 Kč | 28,78 Kč |
| 10 | 24,29700 Kč | 242,97 Kč |
| 25 | 23,30800 Kč | 582,70 Kč |
| 50 | 22,81600 Kč | 1 140,80 Kč |
| 100 | 21,82320 Kč | 2 182,32 Kč |
| 250 | 19,83944 Kč | 4 959,86 Kč |
| 500 | 17,85564 Kč | 8 927,82 Kč |
| 1 000 | 15,87145 Kč | 15 871,45 Kč |
| 2 500 | 14,38354 Kč | 35 958,85 Kč |
| Unit Price without VAT: | 28,78000 Kč |
|---|---|
| Unit Price with VAT: | 34,82380 Kč |




