10 Position Cable Assembly Rectangular Socket to Plug 1.50' (457.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 Position Cable Assembly Rectangular Socket to Plug 1.50' (457.20mm)
Part Number Breakdown

H3CWH-1018M

DigiKey Part Number
H3CWH-1018M-ND
Manufacturer
Manufacturer Product Number
H3CWH-1018M
Description
IDC CBL - HHKC10H/AE10M/HHPL10H
Customer Reference
Detailed Description
10 Position Cable Assembly Rectangular Socket to Plug 1.50' (457.20mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
1.50' (457.20mm)
Manufacturer
Assmann WSW Components
Features
Polarizing Key (Socket); Flange, Polarizing Key (Plug)
Packaging
Bulk
Color
Multiple, Ribbon
Part Status
Active
Shielding
Unshielded
Connector Type
Socket to Plug
Cable Termination
IDC
Number of Positions
10
Contact Finish
Gold
Number of Rows
2
Contact Finish Thickness
Flash
Pitch - Connector
0.100" (2.54mm)
Base Product Number
Pitch - Cable
0.050" (1.27mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
191,34000 Kč91,34 Kč
1082,98400 Kč829,84 Kč
2578,59960 Kč1 964,99 Kč
5076,77280 Kč3 838,64 Kč
10073,11500 Kč7 311,50 Kč
25063,97672 Kč15 994,18 Kč
50062,14862 Kč31 074,31 Kč
1 00053,00903 Kč53 009,03 Kč
2 50049,35320 Kč123 383,00 Kč
Manufacturers Standard Package
Unit Price without VAT:91,34000 Kč
Unit Price with VAT:110,52140 Kč
Alternate Color
IDC CBL - HHKC10H/AE10G/HHPL10H
In-Stock: 0
Unit Price: 84,20000 Kč
Alternate Length
IDC CBL - HHKC10H/AE10M/HHPL10H
In-Stock: 0
Unit Price: 79,37000 Kč
IDC CBL - HHKC10H/AE10M/HHPL10H
In-Stock: 0
Unit Price: 109,40000 Kč
Assembly Component