


H3CWH-1006M | |
|---|---|
DigiKey Part Number | H3CWH-1006M-ND |
Manufacturer | |
Manufacturer Product Number | H3CWH-1006M |
Description | IDC CBL - HHKC10H/AE10M/HHPL10H |
Customer Reference | |
Detailed Description | 10 Position Cable Assembly Rectangular Socket to Plug 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Plug | |
Number of Positions | 10 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | Polarizing Key (Socket); Flange, Polarizing Key (Plug) | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 79,37000 Kč | 79,37 Kč |
| 10 | 72,10700 Kč | 721,07 Kč |
| 25 | 68,30240 Kč | 1 707,56 Kč |
| 50 | 66,71480 Kč | 3 335,74 Kč |
| 100 | 63,53570 Kč | 6 353,57 Kč |
| 250 | 55,59432 Kč | 13 898,58 Kč |
| 500 | 54,00560 Kč | 27 002,80 Kč |
| 1 000 | 46,06373 Kč | 46 063,73 Kč |
| 2 500 | 42,88690 Kč | 107 217,25 Kč |
| Unit Price without VAT: | 79,37000 Kč |
|---|---|
| Unit Price with VAT: | 96,03770 Kč |



