


H3BKH-1436M | |
|---|---|
DigiKey Part Number | H3BKH-1436M-ND |
Manufacturer | |
Manufacturer Product Number | H3BKH-1436M |
Description | IDC CBL - HHSR14H/AE14M/HHPK14H |
Customer Reference | |
Detailed Description | 14 Position Cable Assembly Rectangular Socket to Plug 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Plug | |
Number of Positions | 14 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Strain Relief (Socket); Polarizing Key (Plug) | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 143,84000 Kč | 143,84 Kč |
| 10 | 130,08300 Kč | 1 300,83 Kč |
| 25 | 122,88880 Kč | 3 072,22 Kč |
| 50 | 119,88600 Kč | 5 994,30 Kč |
| 100 | 113,89320 Kč | 11 389,32 Kč |
| 250 | 101,90412 Kč | 25 476,03 Kč |
| 500 | 95,91004 Kč | 47 955,02 Kč |
| 1 000 | 83,92124 Kč | 83 921,24 Kč |
| 2 500 | 79,72512 Kč | 199 312,80 Kč |
| Unit Price without VAT: | 143,84000 Kč |
|---|---|
| Unit Price with VAT: | 174,04640 Kč |




