


H3BKH-1406M | |
|---|---|
DigiKey Part Number | H3BKH-1406M-ND |
Manufacturer | |
Manufacturer Product Number | H3BKH-1406M |
Description | IDC CBL - HHSR14H/AE14M/HHPK14H |
Customer Reference | |
Detailed Description | 14 Position Cable Assembly Rectangular Socket to Plug 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Plug | |
Number of Positions | 14 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | Strain Relief (Socket); Polarizing Key (Plug) | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 102,05000 Kč | 102,05 Kč |
| 10 | 92,72700 Kč | 927,27 Kč |
| 25 | 87,82200 Kč | 2 195,55 Kč |
| 50 | 85,78100 Kč | 4 289,05 Kč |
| 100 | 81,69690 Kč | 8 169,69 Kč |
| 250 | 71,48476 Kč | 17 871,19 Kč |
| 500 | 69,44206 Kč | 34 721,03 Kč |
| 1 000 | 59,22990 Kč | 59 229,90 Kč |
| 2 500 | 55,14520 Kč | 137 863,00 Kč |
| Unit Price without VAT: | 102,05000 Kč |
|---|---|
| Unit Price with VAT: | 123,48050 Kč |




