


H3BBH-4036M | |
|---|---|
DigiKey Part Number | H3BBH-4036M-ND |
Manufacturer | |
Manufacturer Product Number | H3BBH-4036M |
Description | IDC CBL - HHSR40H/AE40M/HHSR40H |
Customer Reference | |
Detailed Description | 40 Position Cable Assembly Rectangular Socket to Socket 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 40 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Strain Relief | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 162,10000 Kč | 162,10 Kč |
| 10 | 146,62900 Kč | 1 466,29 Kč |
| 25 | 138,52800 Kč | 3 463,20 Kč |
| 50 | 135,14740 Kč | 6 757,37 Kč |
| 100 | 128,39230 Kč | 12 839,23 Kč |
| 250 | 114,87668 Kč | 28 719,17 Kč |
| 500 | 108,11912 Kč | 54 059,56 Kč |
| 1 000 | 94,60439 Kč | 94 604,39 Kč |
| Unit Price without VAT: | 162,10000 Kč |
|---|---|
| Unit Price with VAT: | 196,14100 Kč |




