40 Position Cable Assembly Rectangular Socket to Socket 3.00' (914.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
40 Position Cable Assembly Rectangular Socket to Socket 3.00' (914.40mm)
Part Number Breakdown

H3BBH-4036G

DigiKey Part Number
H3BBH-4036G-ND
Manufacturer
Manufacturer Product Number
H3BBH-4036G
Description
IDC CBL - HHSR40H/AE40G/HHSR40H
Customer Reference
Detailed Description
40 Position Cable Assembly Rectangular Socket to Socket 3.00' (914.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Assmann WSW Components
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Socket
Number of Positions
40
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
3.00' (914.40mm)
Features
Strain Relief
Color
Gray, Ribbon
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Gold
Contact Finish Thickness
15.0µin (0.38µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1111,50000 Kč111,50 Kč
10101,21000 Kč1 012,10 Kč
2595,86000 Kč2 396,50 Kč
5093,63000 Kč4 681,50 Kč
10089,17220 Kč8 917,22 Kč
25078,02604 Kč19 506,51 Kč
50075,79690 Kč37 898,45 Kč
1 00064,65032 Kč64 650,32 Kč
2 50060,19161 Kč150 479,02 Kč
Manufacturers Standard Package
Unit Price without VAT:111,50000 Kč
Unit Price with VAT:134,91500 Kč
Alternate Color
IDC CBL - HHSR40H/AE40M/HHSR40H
In-Stock: 0
Unit Price: 162,10000 Kč
Alternate Length
IDC CBL - HHSR40H/AE40G/HHSR40H
In-Stock: 0
Unit Price: 39,48000 Kč
IDC CBL - HHSR40H/AE40G/HHSR40H
In-Stock: 0
Unit Price: 68,66000 Kč