


H3AWH-1036G | |
|---|---|
DigiKey Part Number | H3AWH-1036G-ND |
Manufacturer | |
Manufacturer Product Number | H3AWH-1036G |
Description | IDC CBL - HHSC10H/AE10G/HHPL10H |
Customer Reference | |
Detailed Description | 10 Position Cable Assembly Rectangular Socket to Plug 3.00' (914.40mm) |
Datasheet | Datasheet |
Category | Length 3.00' (914.40mm) |
Manufacturer Assmann WSW Components | Features Flange, Polarizing Key |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Plug | Cable Termination IDC |
Number of Positions 10 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 15.0µin (0.38µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 95,12000 Kč | 95,12 Kč |
| 10 | 86,28100 Kč | 862,81 Kč |
| 25 | 81,72440 Kč | 2 043,11 Kč |
| 50 | 79,82180 Kč | 3 991,09 Kč |
| 100 | 76,02120 Kč | 7 602,12 Kč |
| 250 | 66,51916 Kč | 16 629,79 Kč |
| 500 | 64,61840 Kč | 32 309,20 Kč |
| 1 000 | 55,11576 Kč | 55 115,76 Kč |
| 2 500 | 51,31466 Kč | 128 286,65 Kč |
| Unit Price without VAT: | 95,12000 Kč |
|---|---|
| Unit Price with VAT: | 115,09520 Kč |




