10 Position Cable Assembly Rectangular Socket to Plug 0.500' (152.40mm, 6.00")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 Position Cable Assembly Rectangular Socket to Plug 0.500' (152.40mm, 6.00")
Part Number Breakdown

H3AWH-1006G

DigiKey Part Number
H3AWH-1006G-ND
Manufacturer
Manufacturer Product Number
H3AWH-1006G
Description
IDC CBL - HHSC10H/AE10G/HHPL10H
Customer Reference
Detailed Description
10 Position Cable Assembly Rectangular Socket to Plug 0.500' (152.40mm, 6.00")
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
0.500' (152.40mm, 6.00")
Manufacturer
Assmann WSW Components
Features
Flange, Polarizing Key
Packaging
Bulk
Color
Gray, Ribbon
Part Status
Active
Shielding
Unshielded
Connector Type
Socket to Plug
Cable Termination
IDC
Number of Positions
10
Contact Finish
Gold
Number of Rows
2
Contact Finish Thickness
15.0µin (0.38µm)
Pitch - Connector
0.100" (2.54mm)
Base Product Number
Pitch - Cable
0.050" (1.27mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
177,06000 Kč77,06 Kč
1070,02800 Kč700,28 Kč
2566,32000 Kč1 658,00 Kč
5064,78300 Kč3 239,15 Kč
10061,69630 Kč6 169,63 Kč
25053,98416 Kč13 496,04 Kč
50052,44166 Kč26 220,83 Kč
1 00044,72973 Kč44 729,73 Kč
2 50041,64491 Kč104 112,28 Kč
Manufacturers Standard Package
Unit Price without VAT:77,06000 Kč
Unit Price with VAT:93,24260 Kč
Alternate Color
IDC CBL - HHSC10H/AE10M/HHPL10H
In-Stock: 0
Unit Price: 79,58000 Kč
Alternate Length
IDC CBL - HHSC10H/AE10G/HHPL10H
In-Stock: 0
Unit Price: 78,11000 Kč
IDC CBL - HHSC10H/AE10G/HHPL10H
In-Stock: 0
Unit Price: 95,12000 Kč
Assembly Component