


H2PXS-1018M | |
|---|---|
DigiKey Part Number | H2PXS-1018M-ND |
Manufacturer | |
Manufacturer Product Number | H2PXS-1018M |
Description | DIP CABLE - HDP10S/AE10M/X |
Customer Reference | |
Detailed Description | 10 Position Cable Assembly Rectangular DIP to Cable 1.50' (457.20mm) |
Datasheet | Datasheet |
Category | Pitch - Cable 0.050" (1.27mm) |
Manufacturer Assmann WSW Components | Length 1.50' (457.20mm) |
Packaging Bulk | Color Multiple, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type DIP to Cable | Usage Socket (0.3"), Board In |
Number of Positions 10 | Cable Termination IDC |
Number of Rows 2 | Contact Finish Tin |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,17000 Kč | 38,17 Kč |
| 10 | 33,20200 Kč | 332,02 Kč |
| 25 | 31,79200 Kč | 794,80 Kč |
| 50 | 31,08300 Kč | 1 554,15 Kč |
| 100 | 29,67110 Kč | 2 967,11 Kč |
| 250 | 26,84604 Kč | 6 711,51 Kč |
| 500 | 24,72628 Kč | 12 363,14 Kč |
| 1 000 | 21,19398 Kč | 21 193,98 Kč |
| 2 500 | 19,78111 Kč | 49 452,78 Kč |
| Unit Price without VAT: | 38,17000 Kč |
|---|---|
| Unit Price with VAT: | 46,18570 Kč |




