


H2PXS-1006M | |
|---|---|
DigiKey Part Number | H2PXS-1006M-ND |
Manufacturer | |
Manufacturer Product Number | H2PXS-1006M |
Description | DIP CABLE - HDP10S/AE10M/X |
Customer Reference | |
Detailed Description | 10 Position Cable Assembly Rectangular DIP to Cable 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Category | Pitch - Cable 0.050" (1.27mm) |
Manufacturer Assmann WSW Components | Length 0.500' (152.40mm, 6.00") |
Packaging Bulk | Color Multiple, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type DIP to Cable | Usage Socket (0.3"), Board In |
Number of Positions 10 | Cable Termination IDC |
Number of Rows 2 | Contact Finish Tin |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,11000 Kč | 27,11 Kč |
| 10 | 22,96200 Kč | 229,62 Kč |
| 25 | 22,02360 Kč | 550,59 Kč |
| 50 | 21,55620 Kč | 1 077,81 Kč |
| 100 | 20,61770 Kč | 2 061,77 Kč |
| 250 | 18,74408 Kč | 4 686,02 Kč |
| 500 | 16,86960 Kč | 8 434,80 Kč |
| 1 000 | 14,99531 Kč | 14 995,31 Kč |
| 2 500 | 13,58944 Kč | 33 973,60 Kč |
| Unit Price without VAT: | 27,11000 Kč |
|---|---|
| Unit Price with VAT: | 32,80310 Kč |




