


H2MXH-3036G | |
|---|---|
DigiKey Part Number | H2MXH-3036G-ND |
Manufacturer | |
Manufacturer Product Number | H2MXH-3036G |
Description | DIP CABLE - HDM30H/AE30G/X |
Customer Reference | |
Detailed Description | 30 Position Cable Assembly Rectangular DIP to Cable 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | DIP to Cable | |
Number of Positions | 30 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | - | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | Socket (0.1"), Board In | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 89,03000 Kč | 89,03 Kč |
| 10 | 80,82100 Kč | 808,21 Kč |
| 25 | 76,55880 Kč | 1 913,97 Kč |
| 50 | 74,77800 Kč | 3 738,90 Kč |
| 100 | 71,21680 Kč | 7 121,68 Kč |
| 250 | 62,31536 Kč | 15 578,84 Kč |
| 500 | 60,53472 Kč | 30 267,36 Kč |
| 1 000 | 51,63240 Kč | 51 632,40 Kč |
| 2 500 | 48,07164 Kč | 120 179,10 Kč |
| Unit Price without VAT: | 89,03000 Kč |
|---|---|
| Unit Price with VAT: | 107,72630 Kč |




