


H2MXH-3018G | |
|---|---|
DigiKey Part Number | H2MXH-3018G-ND |
Manufacturer | |
Manufacturer Product Number | H2MXH-3018G |
Description | DIP CABLE - HDM30H/AE30G/X |
Customer Reference | |
Detailed Description | 30 Position Cable Assembly Rectangular DIP to Cable 1.50' (457.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | DIP to Cable | |
Number of Positions | 30 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | - | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | Socket (0.1"), Board In | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,90000 Kč | 56,90 Kč |
| 10 | 51,59200 Kč | 515,92 Kč |
| 25 | 48,85800 Kč | 1 221,45 Kč |
| 50 | 47,72000 Kč | 2 386,00 Kč |
| 100 | 45,45020 Kč | 4 545,02 Kč |
| 250 | 39,76768 Kč | 9 941,92 Kč |
| 500 | 38,63170 Kč | 19 315,85 Kč |
| 1 000 | 32,95069 Kč | 32 950,69 Kč |
| 2 500 | 30,67816 Kč | 76 695,40 Kč |
| Unit Price without VAT: | 56,90000 Kč |
|---|---|
| Unit Price with VAT: | 68,84900 Kč |




