


H2MXH-1036G | |
|---|---|
DigiKey Part Number | H2MXH-1036G-ND |
Manufacturer | |
Manufacturer Product Number | H2MXH-1036G |
Description | DIP CABLE - HDM10H/AE10G/X |
Customer Reference | |
Detailed Description | 10 Position Cable Assembly Rectangular DIP to Cable 3.00' (914.40mm) |
Datasheet | Datasheet |
Category | Length 3.00' (914.40mm) |
Manufacturer Assmann WSW Components | Color Gray, Ribbon |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Usage Socket (0.1"), Board In |
Connector Type DIP to Cable | Cable Termination IDC |
Number of Positions 10 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,38000 Kč | 43,38 Kč |
| 10 | 37,72800 Kč | 377,28 Kč |
| 25 | 36,13000 Kč | 903,25 Kč |
| 50 | 35,32500 Kč | 1 766,25 Kč |
| 100 | 33,71920 Kč | 3 371,92 Kč |
| 250 | 30,50824 Kč | 7 627,06 Kč |
| 500 | 28,09944 Kč | 14 049,72 Kč |
| 1 000 | 24,08539 Kč | 24 085,39 Kč |
| 2 500 | 22,47973 Kč | 56 199,32 Kč |
| Unit Price without VAT: | 43,38000 Kč |
|---|---|
| Unit Price with VAT: | 52,48980 Kč |




