10 Position Cable Assembly Rectangular DIP to Cable 1.50' (457.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 Position Cable Assembly Rectangular DIP to Cable 1.50' (457.20mm)
Part Number Breakdown Assmann

H2MXH-1018G

DigiKey Part Number
H2MXH-1018G-ND
Manufacturer
Manufacturer Product Number
H2MXH-1018G
Description
DIP CABLE - HDM10H/AE10G/X
Customer Reference
Detailed Description
10 Position Cable Assembly Rectangular DIP to Cable 1.50' (457.20mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
1.50' (457.20mm)
Manufacturer
Assmann WSW Components
Color
Gray, Ribbon
Packaging
Bulk
Shielding
Unshielded
Part Status
Active
Usage
Socket (0.1"), Board In
Connector Type
DIP to Cable
Cable Termination
IDC
Number of Positions
10
Contact Finish
Gold
Number of Rows
2
Contact Finish Thickness
30.0µin (0.76µm)
Pitch - Connector
0.100" (2.54mm)
Base Product Number
Pitch - Cable
0.050" (1.27mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
131,91000 Kč31,91 Kč
1027,69600 Kč276,96 Kč
2526,52800 Kč663,20 Kč
5025,93580 Kč1 296,79 Kč
10024,75550 Kč2 475,55 Kč
25022,39796 Kč5 599,49 Kč
50020,62984 Kč10 314,92 Kč
1 00017,68275 Kč17 682,75 Kč
2 50016,50388 Kč41 259,70 Kč
Manufacturers Standard Package
Unit Price without VAT:31,91000 Kč
Unit Price with VAT:38,61110 Kč
Alternate Color
DIP CABLE - HDM10H/AE10M/X
In-Stock: 0
Unit Price: 39,63000 Kč
Alternate Length
DIP CABLE - HDM10H/AE10G/X
In-Stock: 0
Unit Price: 25,86000 Kč
DIP CABLE - HDM10H/AE10G/X
In-Stock: 0
Unit Price: 43,38000 Kč
Assembly Component