H1WXH-34 M
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
H1WXH-34 M
Part Number Breakdown

H1WXH-3436M

DigiKey Part Number
H1WXH-3436M-ND
Manufacturer
Manufacturer Product Number
H1WXH-3436M
Description
IDC CBL - HHPL34H/AE34M/X
Customer Reference
Detailed Description
34 Position Cable Assembly Rectangular Plug to Cable 3.00' (914.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Assmann WSW Components
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Plug to Cable
Number of Positions
34
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
3.00' (914.40mm)
Features
Flange, Polarizing Key
Color
Multiple, Ribbon
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Gold
Contact Finish Thickness
15.0µin (0.38µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1194,92000 Kč194,92 Kč
10175,43100 Kč1 754,31 Kč
25165,25920 Kč4 131,48 Kč
50161,02400 Kč8 051,20 Kč
100156,78880 Kč15 678,88 Kč
250139,83768 Kč34 959,42 Kč
500131,36294 Kč65 681,47 Kč
1 000116,10801 Kč116 108,01 Kč
Manufacturers Standard Package
Unit Price without VAT:194,92000 Kč
Unit Price with VAT:235,85320 Kč
Alternate Color
IDC CBL - HHPL34H/AE34G/X
In-Stock: 0
Unit Price: 156,61000 Kč