


H1WXH-3436G | |
|---|---|
DigiKey Part Number | H1WXH-3436G-ND |
Manufacturer | |
Manufacturer Product Number | H1WXH-3436G |
Description | IDC CBL - HHPL34H/AE34G/X |
Customer Reference | |
Detailed Description | 34 Position Cable Assembly Rectangular Plug to Cable 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug to Cable | |
Number of Positions | 34 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Flange, Polarizing Key | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 156,61000 Kč | 156,61 Kč |
| 10 | 141,56100 Kč | 1 415,61 Kč |
| 25 | 133,72640 Kč | 3 343,16 Kč |
| 50 | 130,46800 Kč | 6 523,40 Kč |
| 100 | 123,94240 Kč | 12 394,24 Kč |
| 250 | 110,89560 Kč | 27 723,90 Kč |
| 500 | 104,37264 Kč | 52 186,32 Kč |
| 1 000 | 91,32606 Kč | 91 326,06 Kč |
| Unit Price without VAT: | 156,61000 Kč |
|---|---|
| Unit Price with VAT: | 189,49810 Kč |


