


H1WXH-1636M | |
|---|---|
DigiKey Part Number | H1WXH-1636M-ND |
Manufacturer | |
Manufacturer Product Number | H1WXH-1636M |
Description | IDC CBL - HHPL16H/AE16M/X |
Customer Reference | |
Detailed Description | 16 Position Cable Assembly Rectangular Plug to Cable 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug to Cable | |
Number of Positions | 16 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Flange, Polarizing Key | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 115,91000 Kč | 115,91 Kč |
| 10 | 105,17900 Kč | 1 051,79 Kč |
| 25 | 99,60600 Kč | 2 490,15 Kč |
| 50 | 97,29220 Kč | 4 864,61 Kč |
| 100 | 92,66000 Kč | 9 266,00 Kč |
| 250 | 81,07748 Kč | 20 269,37 Kč |
| 500 | 78,76098 Kč | 39 380,49 Kč |
| 1 000 | 67,17827 Kč | 67 178,27 Kč |
| 2 500 | 62,54532 Kč | 156 363,30 Kč |
| Unit Price without VAT: | 115,91000 Kč |
|---|---|
| Unit Price with VAT: | 140,25110 Kč |


