


H1WXH-1636G | |
|---|---|
DigiKey Part Number | H1WXH-1636G-ND |
Manufacturer | |
Manufacturer Product Number | H1WXH-1636G |
Description | IDC CBL - HHPL16H/AE16G/X |
Customer Reference | |
Detailed Description | 16 Position Cable Assembly Rectangular Plug to Cable 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug to Cable | |
Number of Positions | 16 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Flange, Polarizing Key | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 92,60000 Kč | 92,60 Kč |
| 10 | 84,01300 Kč | 840,13 Kč |
| 25 | 79,56560 Kč | 1 989,14 Kč |
| 50 | 77,71360 Kč | 3 885,68 Kč |
| 100 | 74,01380 Kč | 7 401,38 Kč |
| 250 | 64,76204 Kč | 16 190,51 Kč |
| 500 | 62,91168 Kč | 31 455,84 Kč |
| 1 000 | 53,65997 Kč | 53 659,97 Kč |
| 2 500 | 49,95928 Kč | 124 898,20 Kč |
| Unit Price without VAT: | 92,60000 Kč |
|---|---|
| Unit Price with VAT: | 112,04600 Kč |


