10 Position Cable Assembly Rectangular Plug to Cable 3.00' (914.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 Position Cable Assembly Rectangular Plug to Cable 3.00' (914.40mm)
Part Number Breakdown

H1WXH-1036M

DigiKey Part Number
H1WXH-1036M-ND
Manufacturer
Manufacturer Product Number
H1WXH-1036M
Description
IDC CBL - HHPL10H/AE10M/X
Customer Reference
Detailed Description
10 Position Cable Assembly Rectangular Plug to Cable 3.00' (914.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Assmann WSW Components
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Plug to Cable
Number of Positions
10
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
3.00' (914.40mm)
Features
Flange, Polarizing Key
Color
Multiple, Ribbon
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Gold
Contact Finish Thickness
15.0µin (0.38µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1101,42000 Kč101,42 Kč
1092,07600 Kč920,76 Kč
2587,20880 Kč2 180,22 Kč
5085,18040 Kč4 259,02 Kč
10081,12370 Kč8 112,37 Kč
25070,98248 Kč17 745,62 Kč
50068,95408 Kč34 477,04 Kč
1 00058,81393 Kč58 813,93 Kč
2 50054,75774 Kč136 894,35 Kč
Manufacturers Standard Package
Unit Price without VAT:101,42000 Kč
Unit Price with VAT:122,71820 Kč
Alternate Color
IDC CBL - HHPL10H/AE10G/X
In-Stock: 0
Unit Price: 86,93000 Kč