


H1WXH-1036G | |
|---|---|
DigiKey Part Number | H1WXH-1036G-ND |
Manufacturer | |
Manufacturer Product Number | H1WXH-1036G |
Description | IDC CBL - HHPL10H/AE10G/X |
Customer Reference | |
Detailed Description | 10 Position Cable Assembly Rectangular Plug to Cable 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug to Cable | |
Number of Positions | 10 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Flange, Polarizing Key | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 86,93000 Kč | 86,93 Kč |
| 10 | 78,97300 Kč | 789,73 Kč |
| 25 | 74,79480 Kč | 1 869,87 Kč |
| 50 | 73,05200 Kč | 3 652,60 Kč |
| 100 | 69,57480 Kč | 6 957,48 Kč |
| 250 | 60,87740 Kč | 15 219,35 Kč |
| 500 | 59,13834 Kč | 29 569,17 Kč |
| 1 000 | 50,44140 Kč | 50 441,40 Kč |
| 2 500 | 46,96278 Kč | 117 406,95 Kč |
| Unit Price without VAT: | 86,93000 Kč |
|---|---|
| Unit Price with VAT: | 105,18530 Kč |


