


H1KXH-2636M | |
|---|---|
DigiKey Part Number | H1KXH-2636M-ND |
Manufacturer | |
Manufacturer Product Number | H1KXH-2636M |
Description | IDC CBL - HHPK26H/AE26M/X |
Customer Reference | |
Detailed Description | 26 Position Cable Assembly Rectangular Plug to Cable 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug to Cable | |
Number of Positions | 26 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Polarizing Key | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 152,66000 Kč | 152,66 Kč |
| 10 | 138,02000 Kč | 1 380,20 Kč |
| 25 | 130,38080 Kč | 3 259,52 Kč |
| 50 | 127,19740 Kč | 6 359,87 Kč |
| 100 | 120,83930 Kč | 12 083,93 Kč |
| 250 | 108,11872 Kč | 27 029,68 Kč |
| 500 | 101,75840 Kč | 50 879,20 Kč |
| 1 000 | 89,03887 Kč | 89 038,87 Kč |
| Unit Price without VAT: | 152,66000 Kč |
|---|---|
| Unit Price with VAT: | 184,71860 Kč |


