


H1KXH-2636G | |
|---|---|
DigiKey Part Number | H1KXH-2636G-ND |
Manufacturer | |
Manufacturer Product Number | H1KXH-2636G |
Description | IDC CBL - HHPK26H/AE26G/X |
Customer Reference | |
Detailed Description | 26 Position Cable Assembly Rectangular Plug to Cable 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug to Cable | |
Number of Positions | 26 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Polarizing Key | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 121,79000 Kč | 121,79 Kč |
| 10 | 110,55400 Kč | 1 105,54 Kč |
| 25 | 104,71280 Kč | 2 617,82 Kč |
| 50 | 102,27700 Kč | 5 113,85 Kč |
| 100 | 97,40760 Kč | 9 740,76 Kč |
| 250 | 85,23088 Kč | 21 307,72 Kč |
| 500 | 82,79596 Kč | 41 397,98 Kč |
| 1 000 | 70,62005 Kč | 70 620,05 Kč |
| 2 500 | 65,74969 Kč | 164 374,23 Kč |
| Unit Price without VAT: | 121,79000 Kč |
|---|---|
| Unit Price with VAT: | 147,36590 Kč |


