


H1DXH-1436M | |
|---|---|
DigiKey Part Number | H1DXH-1436M-ND |
Manufacturer | |
Manufacturer Product Number | H1DXH-1436M |
Description | IDC CBL - HHKR14H/AE14M/X |
Customer Reference | |
Detailed Description | 14 Position Cable Assembly Rectangular Socket to Cable 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Cable | |
Number of Positions | 14 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Polarizing Key, Strain Relief | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 68,24000 Kč | 68,24 Kč |
| 10 | 61,98600 Kč | 619,86 Kč |
| 25 | 58,70200 Kč | 1 467,55 Kč |
| 50 | 57,34140 Kč | 2 867,07 Kč |
| 100 | 54,60950 Kč | 5 460,95 Kč |
| 250 | 47,78304 Kč | 11 945,76 Kč |
| 500 | 46,41776 Kč | 23 208,88 Kč |
| 1 000 | 39,59173 Kč | 39 591,73 Kč |
| 2 500 | 36,86123 Kč | 92 153,07 Kč |
| Unit Price without VAT: | 68,24000 Kč |
|---|---|
| Unit Price with VAT: | 82,57040 Kč |


