


H1DXH-1436G | |
|---|---|
DigiKey Part Number | H1DXH-1436G-ND |
Manufacturer | |
Manufacturer Product Number | H1DXH-1436G |
Description | IDC CBL - HHKR14H/AE14G/X |
Customer Reference | |
Detailed Description | 14 Position Cable Assembly Rectangular Socket to Cable 3.00' (914.40mm) |
Datasheet | Datasheet |
Category | Length 3.00' (914.40mm) |
Manufacturer Assmann WSW Components | Features Polarizing Key, Strain Relief |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Cable | Cable Termination IDC |
Number of Positions 14 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 15.0µin (0.38µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,31000 Kč | 44,31 Kč |
| 10 | 38,61500 Kč | 386,15 Kč |
| 25 | 36,96480 Kč | 924,12 Kč |
| 50 | 36,14600 Kč | 1 807,30 Kč |
| 100 | 34,50180 Kč | 3 450,18 Kč |
| 250 | 31,21648 Kč | 7 804,12 Kč |
| 500 | 28,75172 Kč | 14 375,86 Kč |
| 1 000 | 24,64451 Kč | 24 644,51 Kč |
| 2 500 | 23,00146 Kč | 57 503,65 Kč |
| Unit Price without VAT: | 44,31000 Kč |
|---|---|
| Unit Price with VAT: | 53,61510 Kč |


