


H1CXS-1036M | |
|---|---|
DigiKey Part Number | H1CXS-1036M-ND |
Manufacturer | |
Manufacturer Product Number | H1CXS-1036M |
Description | IDC CBL - HHKC10S/AE10M/X |
Customer Reference | |
Detailed Description | 10 Position Cable Assembly Rectangular Socket to Cable 3.00' (914.40mm) |
Datasheet | Datasheet |
Category | Pitch - Cable 0.050" (1.27mm) |
Manufacturer Assmann WSW Components | Length 3.00' (914.40mm) |
Packaging Bulk | Features Polarizing Key |
Part Status Active | Color Multiple, Ribbon |
Connector Type Socket to Cable | Shielding Unshielded |
Number of Positions 10 | Cable Termination IDC |
Number of Rows 2 | Contact Finish Tin |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,34000 Kč | 47,34 Kč |
| 10 | 41,25200 Kč | 412,52 Kč |
| 25 | 39,50880 Kč | 987,72 Kč |
| 50 | 38,62860 Kč | 1 931,43 Kč |
| 100 | 36,87250 Kč | 3 687,25 Kč |
| 250 | 33,36044 Kč | 8 340,11 Kč |
| 500 | 30,72640 Kč | 15 363,20 Kč |
| 1 000 | 26,33695 Kč | 26 336,95 Kč |
| 2 500 | 24,58113 Kč | 61 452,83 Kč |
| Unit Price without VAT: | 47,34000 Kč |
|---|---|
| Unit Price with VAT: | 57,28140 Kč |


