


H1CXS-1036G | |
|---|---|
DigiKey Part Number | H1CXS-1036G-ND |
Manufacturer | |
Manufacturer Product Number | H1CXS-1036G |
Description | IDC CBL - HHKC10S/AE10G/X |
Customer Reference | |
Detailed Description | 10 Position Cable Assembly Rectangular Socket to Cable 3.00' (914.40mm) |
Datasheet | Datasheet |
Category | Pitch - Cable 0.050" (1.27mm) |
Manufacturer Assmann WSW Components | Length 3.00' (914.40mm) |
Packaging Bulk | Features Polarizing Key |
Part Status Active | Color Gray, Ribbon |
Connector Type Socket to Cable | Shielding Unshielded |
Number of Positions 10 | Cable Termination IDC |
Number of Rows 2 | Contact Finish Tin |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,91000 Kč | 31,91 Kč |
| 10 | 27,78000 Kč | 277,80 Kč |
| 25 | 26,60320 Kč | 665,08 Kč |
| 50 | 26,01100 Kč | 1 300,55 Kč |
| 100 | 24,82850 Kč | 2 482,85 Kč |
| 250 | 22,46388 Kč | 5 615,97 Kč |
| 500 | 20,69032 Kč | 10 345,16 Kč |
| 1 000 | 17,73447 Kč | 17 734,47 Kč |
| 2 500 | 16,55226 Kč | 41 380,65 Kč |
| Unit Price without VAT: | 31,91000 Kč |
|---|---|
| Unit Price with VAT: | 38,61110 Kč |


