H1CXx-30 M
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
H1CXx-30 M
Part Number Breakdown

H1CXH-3036M

DigiKey Part Number
H1CXH-3036M-ND
Manufacturer
Manufacturer Product Number
H1CXH-3036M
Description
IDC CBL - HHKC30H/AE30M/X
Customer Reference
Detailed Description
30 Position Cable Assembly Rectangular Socket to Cable 3.00' (914.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Assmann WSW Components
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Cable
Number of Positions
30
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
3.00' (914.40mm)
Features
Polarizing Key
Color
Multiple, Ribbon
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Gold
Contact Finish Thickness
Flash
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1129,35000 Kč129,35 Kč
10117,00200 Kč1 170,02 Kč
25110,52400 Kč2 763,10 Kč
50107,83280 Kč5 391,64 Kč
100102,43990 Kč10 243,99 Kč
25091,65700 Kč22 914,25 Kč
50086,26536 Kč43 132,68 Kč
1 00075,48230 Kč75 482,30 Kč
2 50071,70819 Kč179 270,48 Kč
Manufacturers Standard Package
Unit Price without VAT:129,35000 Kč
Unit Price with VAT:156,51350 Kč
Alternate Color
IDC CBL - HHKC30H/AE30G/X
In-Stock: 0
Unit Price: 77,07000 Kč