


H1CXH-3036G | |
---|---|
DigiKey Part Number | H1CXH-3036G-ND |
Manufacturer | |
Manufacturer Product Number | H1CXH-3036G |
Description | IDC CBL - HHKC30H/AE30G/X |
Customer Reference | |
Detailed Description | 30 Position Cable Assembly Rectangular Socket to Cable 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Cable | |
Number of Positions | 30 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Polarizing Key | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 77,07000 Kč | 77,07 Kč |
10 | 69,92600 Kč | 699,26 Kč |
25 | 66,22280 Kč | 1 655,57 Kč |
50 | 64,68140 Kč | 3 234,07 Kč |
100 | 61,60060 Kč | 6 160,06 Kč |
250 | 53,90056 Kč | 13 475,14 Kč |
500 | 52,36078 Kč | 26 180,39 Kč |
1 000 | 44,66077 Kč | 44 660,77 Kč |
2 500 | 41,58068 Kč | 103 951,70 Kč |
Unit Price without VAT: | 77,07000 Kč |
---|---|
Unit Price with VAT: | 93,25470 Kč |
