


H1CXH-2436M | |
|---|---|
DigiKey Part Number | H1CXH-2436M-ND |
Manufacturer | |
Manufacturer Product Number | H1CXH-2436M |
Description | IDC CBL - HHKC24H/AE24M/X |
Customer Reference | |
Detailed Description | 24 Position Cable Assembly Rectangular Socket to Cable 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Cable | |
Number of Positions | 24 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Polarizing Key | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 111,50000 Kč | 111,50 Kč |
| 10 | 101,16800 Kč | 1 011,68 Kč |
| 25 | 95,82640 Kč | 2 395,66 Kč |
| 50 | 93,60060 Kč | 4 680,03 Kč |
| 100 | 89,14280 Kč | 8 914,28 Kč |
| 250 | 77,99916 Kč | 19 499,79 Kč |
| 500 | 75,77044 Kč | 37 885,22 Kč |
| 1 000 | 64,62785 Kč | 64 627,85 Kč |
| 2 500 | 60,17069 Kč | 150 426,73 Kč |
| Unit Price without VAT: | 111,50000 Kč |
|---|---|
| Unit Price with VAT: | 134,91500 Kč |


